

LFSPXO068242 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO068242TR-ND - Tape & Reel (TR) 1923-LFSPXO068242CT-ND - Cut Tape (CT) 1923-LFSPXO068242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO068242 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO068242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 25 | 35,20960 Kč | 880,24 Kč |
| 50 | 33,75640 Kč | 1 687,82 Kč |
| 100 | 32,36000 Kč | 3 236,00 Kč |
| 250 | 30,60164 Kč | 7 650,41 Kč |
| 500 | 29,33714 Kč | 14 668,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,12535 Kč | 28 125,35 Kč |
| 2 000 | 26,96469 Kč | 53 929,38 Kč |
| 3 000 | 26,30839 Kč | 78 925,17 Kč |
| 5 000 | 25,50488 Kč | 127 524,40 Kč |
| 7 000 | 24,98936 Kč | 174 925,52 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |



