
LFSPXO065881 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO065881TR-ND - Tape & Reel (TR) 1923-LFSPXO065881CT-ND - Cut Tape (CT) 1923-LFSPXO065881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO065881 |
Description | 4.0MHZ IQXO-791 STANDARD 2.5 X 2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 29,25000 Kč | 292,50 Kč |
| 25 | 27,66680 Kč | 691,67 Kč |
| 50 | 26,52040 Kč | 1 326,02 Kč |
| 100 | 25,42230 Kč | 2 542,23 Kč |
| 250 | 24,04104 Kč | 6 010,26 Kč |
| 500 | 23,04740 Kč | 11 523,70 Kč |
| 1 000 | 22,09473 Kč | 22 094,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,66658 Kč | 61 999,74 Kč |
| 6 000 | 19,81438 Kč | 118 886,28 Kč |
| 9 000 | 19,33256 Kč | 173 993,04 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

