LFSPXO056289
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFSPXO056289

LFSPXO056289

DigiKey Part Number
1923-LFSPXO056289TR-ND - Tape & Reel (TR)
1923-LFSPXO056289CT-ND - Cut Tape (CT)
1923-LFSPXO056289DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO056289
Description
XTAL OSC XO 12.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO056289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,42000 Kč32,42 Kč
1028,20700 Kč282,07 Kč
2526,66600 Kč666,65 Kč
5025,56320 Kč1 278,16 Kč
10024,50430 Kč2 450,43 Kč
25023,17352 Kč5 793,38 Kč
50022,21574 Kč11 107,87 Kč
1 00021,29755 Kč21 297,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,92088 Kč59 762,64 Kč
6 00019,09940 Kč114 596,40 Kč
9 00018,63503 Kč167 715,27 Kč
Manufacturers Standard Package
Unit Price without VAT:32,42000 Kč
Unit Price with VAT:39,22820 Kč