

LFSPXO056215 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO056215TR-ND - Tape & Reel (TR) 1923-LFSPXO056215CT-ND - Cut Tape (CT) 1923-LFSPXO056215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO056215 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO056215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 28,22960 Kč | 705,74 Kč |
| 50 | 27,06220 Kč | 1 353,11 Kč |
| 100 | 25,94300 Kč | 2 594,30 Kč |
| 250 | 24,53324 Kč | 6 133,31 Kč |
| 500 | 23,51944 Kč | 11 759,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,54744 Kč | 22 547,44 Kč |
| 2 000 | 21,61629 Kč | 43 232,58 Kč |
| 3 000 | 21,08990 Kč | 63 269,70 Kč |
| 5 000 | 20,44533 Kč | 102 226,65 Kč |
| 7 000 | 20,03185 Kč | 140 222,95 Kč |
| 10 000 | 19,60289 Kč | 196 028,90 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

