

LFSPXO025495 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO025495TR-ND - Tape & Reel (TR) 1923-LFSPXO025495CT-ND - Cut Tape (CT) 1923-LFSPXO025495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025495 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO025495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 25 | 25,77720 Kč | 644,43 Kč |
| 50 | 24,71460 Kč | 1 235,73 Kč |
| 100 | 23,69200 Kč | 2 369,20 Kč |
| 250 | 22,40404 Kč | 5 601,01 Kč |
| 500 | 21,47802 Kč | 10 739,01 Kč |
| 1 000 | 20,59022 Kč | 20 590,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,25909 Kč | 57 777,27 Kč |
| 6 000 | 18,46470 Kč | 110 788,20 Kč |
| 9 000 | 18,01561 Kč | 162 140,49 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

