CFPS39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPS39

LFSPXO025494

DigiKey Part Number
1923-LFSPXO025494TR-ND - Tape & Reel (TR)
1923-LFSPXO025494CT-ND - Cut Tape (CT)
1923-LFSPXO025494DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO025494
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO025494 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 541
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,86682 Kč19 866,82 Kč
2 00019,04634 Kč38 092,68 Kč
3 00018,58246 Kč55 747,38 Kč
5 00018,01446 Kč90 072,30 Kč
7 00017,65003 Kč123 550,21 Kč
10 00017,27193 Kč172 719,30 Kč
12 00017,08187 Kč204 982,44 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1026,60700 Kč266,07 Kč
2525,16720 Kč629,18 Kč
5024,12340 Kč1 206,17 Kč
10023,12760 Kč2 312,76 Kč
25021,87096 Kč5 467,74 Kč
50020,96622 Kč10 483,11 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,17000 Kč30,17 Kč
1026,29900 Kč262,99 Kč
2524,87560 Kč621,89 Kč
5023,84360 Kč1 192,18 Kč
10022,85960 Kč2 285,96 Kč
25021,61744 Kč5 404,36 Kč
50020,72320 Kč10 361,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,17000 Kč
Unit Price with VAT:36,50570 Kč