

LFSPXO025494 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO025494TR-ND - Tape & Reel (TR) 1923-LFSPXO025494CT-ND - Cut Tape (CT) 1923-LFSPXO025494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025494 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO025494 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 27,61200 Kč | 276,12 Kč |
| 25 | 26,10480 Kč | 652,62 Kč |
| 50 | 25,02960 Kč | 1 251,48 Kč |
| 100 | 23,99230 Kč | 2 399,23 Kč |
| 250 | 22,68960 Kč | 5 672,40 Kč |
| 500 | 21,75098 Kč | 10 875,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,85227 Kč | 20 852,27 Kč |
| 2 000 | 19,99094 Kč | 39 981,88 Kč |
| 3 000 | 19,50413 Kč | 58 512,39 Kč |
| 5 000 | 18,90782 Kč | 94 539,10 Kč |
| 7 000 | 18,52534 Kč | 129 677,38 Kč |
| 10 000 | 18,12852 Kč | 181 285,20 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

