

LFSPXO020502 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO020502TR-ND - Tape & Reel (TR) 1923-LFSPXO020502CT-ND - Cut Tape (CT) 1923-LFSPXO020502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO020502 |
Description | XTAL OSC XO 4.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO020502 Models |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB3-3I-4M000000 | CTS-Frequency Controls | 279 | 110-CB3-3I-4M000000CT-ND | 1,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 36,10100 Kč | 361,01 Kč |
| 25 | 34,14480 Kč | 853,62 Kč |
| 50 | 32,73060 Kč | 1 636,53 Kč |
| 100 | 31,37500 Kč | 3 137,50 Kč |
| 250 | 29,67152 Kč | 7 417,88 Kč |
| 500 | 28,44482 Kč | 14 222,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,26982 Kč | 27 269,82 Kč |
| 2 000 | 26,14425 Kč | 52 288,50 Kč |
| 3 000 | 25,50794 Kč | 76 523,82 Kč |
| 5 000 | 24,72883 Kč | 123 644,15 Kč |
| 7 000 | 24,22909 Kč | 169 603,63 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |



