
LFSPXO020065 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO020065TR-ND - Tape & Reel (TR) 1923-LFSPXO020065CT-ND - Cut Tape (CT) 1923-LFSPXO020065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO020065 |
Description | 25.0 MHZ CFPS-73 STANDARD 7.0 X |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 38mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 31,44900 Kč | 314,49 Kč |
| 25 | 29,73960 Kč | 743,49 Kč |
| 50 | 28,51020 Kč | 1 425,51 Kč |
| 100 | 27,33130 Kč | 2 733,13 Kč |
| 250 | 25,84772 Kč | 6 461,93 Kč |
| 500 | 24,77922 Kč | 12 389,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,75556 Kč | 23 755,56 Kč |
| 2 000 | 22,77473 Kč | 45 549,46 Kč |
| 3 000 | 22,22038 Kč | 66 661,14 Kč |
| 5 000 | 21,54131 Kč | 107 706,55 Kč |
| 7 000 | 21,10578 Kč | 147 740,46 Kč |
| 10 000 | 20,65401 Kč | 206 540,10 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |


