

LFSPXO019928 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO019928TR-ND - Tape & Reel (TR) 1923-LFSPXO019928CT-ND - Cut Tape (CT) 1923-LFSPXO019928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO019928 |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO019928 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 32,63100 Kč | 326,31 Kč |
| 25 | 30,85880 Kč | 771,47 Kč |
| 50 | 29,57780 Kč | 1 478,89 Kč |
| 100 | 28,35570 Kč | 2 835,57 Kč |
| 250 | 26,81528 Kč | 6 703,82 Kč |
| 500 | 25,70702 Kč | 12 853,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,64472 Kč | 24 644,72 Kč |
| 2 000 | 23,62716 Kč | 47 254,32 Kč |
| 3 000 | 23,05195 Kč | 69 155,85 Kč |
| 5 000 | 22,34775 Kč | 111 738,75 Kč |
| 7 000 | 21,89584 Kč | 153 270,88 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

