6 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

LFSPXO018534

DigiKey Part Number
1923-LFSPXO018534TR-ND - Tape & Reel (TR)
1923-LFSPXO018534CT-ND - Cut Tape (CT)
1923-LFSPXO018534DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO018534
Description
XTAL OSC XO 6.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO018534 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
7mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1032,63100 Kč326,31 Kč
2530,85880 Kč771,47 Kč
5029,57780 Kč1 478,89 Kč
10028,35570 Kč2 835,57 Kč
25026,81528 Kč6 703,82 Kč
50025,70702 Kč12 853,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,64472 Kč24 644,72 Kč
2 00023,62716 Kč47 254,32 Kč
3 00023,05195 Kč69 155,85 Kč
5 00022,34775 Kč111 738,75 Kč
7 00021,89584 Kč153 270,88 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč