

LFSPXO018034 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018034TR-ND - Tape & Reel (TR) 1923-LFSPXO018034CT-ND - Cut Tape (CT) 1923-LFSPXO018034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018034 |
Description | XTAL OSC XO 16.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 35,04800 Kč | 350,48 Kč |
| 25 | 33,13280 Kč | 828,32 Kč |
| 50 | 31,76440 Kč | 1 588,22 Kč |
| 100 | 30,44880 Kč | 3 044,88 Kč |
| 250 | 28,79640 Kč | 7 199,10 Kč |
| 500 | 27,60582 Kč | 13 802,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,46553 Kč | 26 465,53 Kč |
| 2 000 | 25,37315 Kč | 50 746,30 Kč |
| 3 000 | 24,75557 Kč | 74 266,71 Kč |
| 5 000 | 23,99957 Kč | 119 997,85 Kč |
| 7 000 | 23,51435 Kč | 164 600,45 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |

