LFSPXO009437
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFSPXO009437

LFSPXO017885

DigiKey Part Number
1923-LFSPXO017885TR-ND - Tape & Reel (TR)
1923-LFSPXO017885CT-ND - Cut Tape (CT)
1923-LFSPXO017885DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO017885
Description
XTAL OSC XO 40.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO017885 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,83000 Kč35,83 Kč
1031,12000 Kč311,20 Kč
2529,42880 Kč735,72 Kč
5028,21220 Kč1 410,61 Kč
10027,04570 Kč2 704,57 Kč
25025,57756 Kč6 394,39 Kč
50024,52024 Kč12 260,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,50728 Kč23 507,28 Kč
2 00022,53671 Kč45 073,42 Kč
3 00021,98815 Kč65 964,45 Kč
5 00021,31617 Kč106 580,85 Kč
7 00020,88520 Kč146 196,40 Kč
10 00020,43815 Kč204 381,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,83000 Kč
Unit Price with VAT:43,35430 Kč