


LFSPXO009682 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009682TR-ND - Tape & Reel (TR) 1923-LFSPXO009682CT-ND - Cut Tape (CT) 1923-LFSPXO009682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009682 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO009682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 25 | 29,91800 Kč | 747,95 Kč |
| 50 | 28,68320 Kč | 1 434,16 Kč |
| 100 | 27,49690 Kč | 2 749,69 Kč |
| 250 | 26,00308 Kč | 6 500,77 Kč |
| 500 | 24,92840 Kč | 12 464,20 Kč |
| 1 000 | 23,89824 Kč | 23 898,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,35377 Kč | 67 061,31 Kč |
| 6 000 | 21,43213 Kč | 128 592,78 Kč |
| 9 000 | 20,91123 Kč | 188 201,07 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

