CFPS-32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPS-32 Series

LFSPXO009618

DigiKey Part Number
1923-LFSPXO009618TR-ND - Tape & Reel (TR)
1923-LFSPXO009618CT-ND - Cut Tape (CT)
1923-LFSPXO009618DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO009618
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,36000 Kč63,36 Kč
1055,04600 Kč550,46 Kč
2552,05240 Kč1 301,31 Kč
5049,90120 Kč2 495,06 Kč
10047,83820 Kč4 783,82 Kč
25045,24236 Kč11 310,59 Kč
50044,44498 Kč22 222,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00041,58385 Kč41 583,85 Kč
2 00039,86976 Kč79 739,52 Kč
3 00038,90068 Kč116 702,04 Kč
5 00037,71432 Kč188 571,60 Kč
Manufacturers Standard Package
Unit Price without VAT:63,36000 Kč
Unit Price with VAT:76,66560 Kč