

LFSPXO009441 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009441TR-ND - Tape & Reel (TR) 1923-LFSPXO009441CT-ND - Cut Tape (CT) 1923-LFSPXO009441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009441 |
Description | XTAL OSC XO 80.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO009441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 25 | 54,00680 Kč | 1 350,17 Kč |
| 50 | 51,76840 Kč | 2 588,42 Kč |
| 100 | 49,62880 Kč | 4 962,88 Kč |
| 250 | 46,93556 Kč | 11 733,89 Kč |
| 500 | 44,99704 Kč | 22 498,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,14039 Kč | 43 140,39 Kč |
| 2 000 | 41,36207 Kč | 82 724,14 Kč |
| 3 000 | 40,35690 Kč | 121 070,70 Kč |
| 5 000 | 39,12595 Kč | 195 629,75 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

