0.047 µF Silicon Capacitor 11 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935133424547

DigiKey Part Number
1210-1051-1-ND - Cut Tape (CT)
Manufacturer
IPDiA
Manufacturer Product Number
935133424547
Description
CAP SILICON 0.047UF 15% 11V 0402
Customer Reference
Detailed Description
0.047 µF Silicon Capacitor 11 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
400 mOhms
Manufacturer
IPDiA
ESL (Equivalent Series Inductance)
100pH
Series
Applications
High Temperature
Packaging
Cut Tape (CT)
Features
High Reliability
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 250°C
Capacitance
0.047 µF
Package / Case
0402 (1005 Metric)
Tolerance
±15%
Height
0.016" (0.41mm)
Voltage - Breakdown
11 V
Size / Dimension
0.047" L x 0.028" W (1.20mm x 0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 596
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1081,59800 Kč815,98 Kč
5079,85120 Kč3 992,56 Kč
10079,42700 Kč7 942,70 Kč
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč