0.033 µF Silicon Capacitor 11 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935132424533

DigiKey Part Number
1210-1037-1-ND - Cut Tape (CT)
Manufacturer
IPDiA
Manufacturer Product Number
935132424533
Description
CAP SILICON 0.033UF 15% 11V 0402
Customer Reference
Detailed Description
0.033 µF Silicon Capacitor 11 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
400 mOhms
Manufacturer
IPDiA
ESL (Equivalent Series Inductance)
100pH
Series
Applications
High Temperature
Packaging
Cut Tape (CT)
Features
High Reliability
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 200°C
Capacitance
0.033 µF
Package / Case
0402 (1005 Metric)
Tolerance
±15%
Height
0.016" (0.41mm)
Voltage - Breakdown
11 V
Size / Dimension
0.047" L x 0.028" W (1.20mm x 0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 877
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1049,13500 Kč491,35 Kč
5048,08960 Kč2 404,48 Kč
10047,64240 Kč4 764,24 Kč
50047,27490 Kč23 637,45 Kč
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč