



TNP-NSR103 | |
|---|---|
DigiKey Part Number | 2087-TNP-NSR103-ND |
Manufacturer | |
Manufacturer Product Number | TNP-NSR103 |
Description | RS232/RS485-BLE FIELDBUS ADAPTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Adapter 2.402GHz ~ 2.48GHz Bluetooth v4.1, Low Energy (BLE) RS-232, RS-485, USB 10Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IoTize | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Adapter | |
Modulation or Protocol | Bluetooth v4.1, Low Energy (BLE) | |
Frequency | 2.402GHz ~ 2.48GHz | |
Applications | General Purpose | |
Interface | RS-232, RS-485, USB | |
Sensitivity | -93dBm | |
Power - Output | 3dBm | |
Data Rate (Max) | 10Mbps | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 024,96000 Kč | 6 024,96 Kč |
| 10 | 5 339,64400 Kč | 53 396,44 Kč |
| 25 | 5 103,00120 Kč | 127 575,03 Kč |
| Unit Price without VAT: | 6 024,96000 Kč |
|---|---|
| Unit Price with VAT: | 7 290,20160 Kč |

