TapNLink™ Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TapNLink™ Transceiver 2.4GHz Evaluation Board
Make Instant Mobile HMI for Embedded Systems - No Coding - No Expensive Tools!

TNL-PRIMER-NBW

DigiKey Part Number
2087-TNL-PRIMER-NBW-ND
Manufacturer
Manufacturer Product Number
TNL-PRIMER-NBW
Description
WIFI (ESP32) BLE NFC EVAL BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TapNLink™ Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
IoTize
Series
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1986,49000 Kč986,49 Kč
Unit Price without VAT:986,49000 Kč
Unit Price with VAT:1 193,65290 Kč