



TNL-PRIMER-NB | |
|---|---|
DigiKey Part Number | 2087-TNL-PRIMER-NB-ND |
Manufacturer | |
Manufacturer Product Number | TNL-PRIMER-NB |
Description | EVALUATION KIT FOR TAPNLINK NFC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TnL-FIR103 TapNLink™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IoTize | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TnL-FIR103 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 854,15113 Kč | 45 270,01 Kč |
| Unit Price without VAT: | 854,15113 Kč |
|---|---|
| Unit Price with VAT: | 1 033,52287 Kč |

