Bluetooth, NFC, WiFi 802.11b/g/n, Bluetooth v4.2, NFC Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Chip, PCB Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, NFC, WiFi 802.11b/g/n, Bluetooth v4.2, NFC Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Chip, PCB Connector Mount
Make Instant Mobile HMI for Embedded Systems - No Coding - No Expensive Tools!

TNL-FIW103

DigiKey Part Number
2087-TNL-FIW103-ND
Manufacturer
Manufacturer Product Number
TNL-FIW103
Description
RF TXRX MOD BT INT CHIP CONN MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bluetooth, NFC, WiFi 802.11b/g/n, Bluetooth v4.2, NFC Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Chip, PCB Connector Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, NFC, WiFi
Protocol
Modulation
-
Frequency
2.412GHz ~ 2.484GHz
Data Rate
54Mbps
Power - Output
15dBm
Sensitivity
-93dBm
Serial Interfaces
GPIO, SWD, UART
Antenna Type
Integrated, Chip, PCB
Utilized IC / Part
ESP32‐D0WD, ST25DV
Memory Size
-
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
50mA
Current - Transmitting
110mA
Mounting Type
Connector Mount
Operating Temperature
-20°C ~ 55°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1936,72000 Kč936,72 Kč
10820,98000 Kč8 209,80 Kč
25780,89880 Kč19 522,47 Kč
160729,41800 Kč116 706,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:936,72000 Kč
Unit Price with VAT:1 133,43120 Kč