


TNL-FIT203 | |
|---|---|
DigiKey Part Number | 2087-TNL-FIT203-ND |
Manufacturer | |
Manufacturer Product Number | TNL-FIT203 |
Description | RF TXRX MOD NFC PCB CONN MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NFC NFC Transceiver Module 13.56MHz Integrated, PCB Connector Mount |
Category | Serial Interfaces GPIO, SWD, UART |
Mfr | Antenna Type Integrated, PCB |
Series | Utilized IC / Part ST25DV |
Packaging Tray | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Current - Receiving 7mA |
DigiKey Programmable Not Verified | Current - Transmitting 7mA |
RF Family/Standard NFC | Mounting Type Connector Mount |
Protocol | Operating Temperature -20°C ~ 55°C |
Frequency 13.56MHz | Package / Case Module |
Data Rate 2kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,08000 Kč | 738,08 Kč |
| 10 | 645,26900 Kč | 6 452,69 Kč |
| 25 | 613,07440 Kč | 15 326,86 Kč |
| 160 | 555,15431 Kč | 88 824,69 Kč |
| 320 | 535,81384 Kč | 171 460,43 Kč |
| Unit Price without VAT: | 738,08000 Kč |
|---|---|
| Unit Price with VAT: | 893,07680 Kč |

