



TNL-FIR103 | |
|---|---|
DigiKey Part Number | 2087-TNL-FIR103-ND |
Manufacturer | |
Manufacturer Product Number | TNL-FIR103 |
Description | RF TXRX MOD BT NFC CHIP CONN MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, NFC Bluetooth v4.1, NFC Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip, PCB Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, NFC | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 5kbps | |
Power - Output | 3dB | |
Sensitivity | -93dBm | |
Serial Interfaces | GPIO, SWD, UART | |
Antenna Type | Integrated, Chip, PCB | |
Utilized IC / Part | CYW20736, ST25DV | |
Memory Size | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 15mA | |
Current - Transmitting | 15mA | |
Mounting Type | Connector Mount | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 904,25525 Kč | 144 680,84 Kč |
| Unit Price without VAT: | 904,25525 Kč |
|---|---|
| Unit Price with VAT: | 1 094,14885 Kč |

