
IO-XLR5-M-JLX | |
|---|---|
DigiKey Part Number | 1937-1143-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR5-M-JLX |
Description | CONN RCPT MALE XLR 5P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Lighting Control, Medical, Video | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 118,55500 Kč | 1 185,55 Kč |
| 30 | 109,70767 Kč | 3 291,23 Kč |
| 50 | 105,82160 Kč | 5 291,08 Kč |
| 100 | 100,76940 Kč | 10 076,94 Kč |
| 250 | 94,46160 Kč | 23 615,40 Kč |
| 500 | 89,95544 Kč | 44 977,72 Kč |
| 1 000 | 85,66554 Kč | 85 665,54 Kč |
| 2 500 | 80,30912 Kč | 200 772,80 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |

