5 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-XLR5-M-BH

DigiKey Part Number
1937-IO-XLR5-M-BH-ND
Manufacturer
Manufacturer Product Number
IO-XLR5-M-BH
Description
CONN RCPT MALE XLR 5P GOLD SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 HB
Features
Board Guide, Board Lock, Ground
Shielding
Current Rating (Amps)
3A
Voltage Rating
50VAC
Cable Opening
-
Operating Temperature
-40°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Insert Material
Polyamide (PA), Nylon
Applications
Audio, Lighting Control
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Factory Stock: 2 050
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1087,81400 Kč878,14 Kč
2582,30360 Kč2 057,59 Kč
5078,36880 Kč3 918,44 Kč
10074,62480 Kč7 462,48 Kč
25069,95272 Kč17 488,18 Kč
50066,61574 Kč33 307,87 Kč
1 00063,43811 Kč63 438,11 Kč
2 50059,47079 Kč148 676,98 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč