5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-XLR5-F-JLX

DigiKey Part Number
1937-1144-ND
Manufacturer
Manufacturer Product Number
IO-XLR5-F-JLX
Description
CONN RCPT FMALE XLR 5POS SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
125VAC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Audio, Lighting Control, Medical, Video
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Factory Stock: 1 540
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,52000 Kč183,52 Kč
10155,99400 Kč1 559,94 Kč
30144,34733 Kč4 330,42 Kč
50139,23360 Kč6 961,68 Kč
100132,58560 Kč13 258,56 Kč
250124,28800 Kč31 072,00 Kč
500118,35942 Kč59 179,71 Kč
1 000112,71621 Kč112 716,21 Kč
Manufacturers Standard Package
Unit Price without VAT:183,52000 Kč
Unit Price with VAT:222,05920 Kč