
IO-XLR5-F-JL | |
|---|---|
DigiKey Part Number | 1937-1140-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR5-F-JL |
Description | CONN RCPT FMALE XLR 5POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Flange | Contact Material Phosphor Bronze |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon |
Fastening Type Latch Lock | Applications Audio, Lighting Control, Medical, Video |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,87400 Kč | 1 008,74 Kč |
| 30 | 93,33600 Kč | 2 800,08 Kč |
| 50 | 90,02680 Kč | 4 501,34 Kč |
| 100 | 85,72850 Kč | 8 572,85 Kč |
| 250 | 80,36188 Kč | 20 090,47 Kč |
| 500 | 76,52806 Kč | 38 264,03 Kč |
| 1 000 | 72,87818 Kč | 72 878,18 Kč |
| 2 500 | 68,32111 Kč | 170 802,78 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |


