
IO-XLR5-F-BV | |
|---|---|
DigiKey Part Number | 1937-IO-XLR5-F-BV-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR5-F-BV |
Description | CONN RCPT FMALE XLR 5P GOLD SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Lighting Control | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 91,15200 Kč | 911,52 Kč |
| 25 | 85,42840 Kč | 2 135,71 Kč |
| 50 | 81,34620 Kč | 4 067,31 Kč |
| 100 | 77,46370 Kč | 7 746,37 Kč |
| 250 | 72,61360 Kč | 18 153,40 Kč |
| 500 | 69,14894 Kč | 34 574,47 Kč |
| 1 000 | 65,85078 Kč | 65 850,78 Kč |
| 2 500 | 61,73286 Kč | 154 332,15 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |

