
IO-XLR4-M-EV | |
|---|---|
DigiKey Part Number | 1937-IO-XLR4-M-EV-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR4-M-EV |
Description | E SERIES, 4 PIN XLR, MALE, VERTI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR4-M-EV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Aviation, Communication Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,33300 Kč | 743,33 Kč |
| 25 | 69,66280 Kč | 1 741,57 Kč |
| 50 | 66,33680 Kč | 3 316,84 Kč |
| 100 | 63,16620 Kč | 6 316,62 Kč |
| 250 | 59,21184 Kč | 14 802,96 Kč |
| 500 | 56,38634 Kč | 28 193,17 Kč |
| 1 000 | 53,69651 Kč | 53 696,51 Kč |
| 2 500 | 50,33842 Kč | 125 846,05 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


