
IO-XLR4-M-EH | |
|---|---|
DigiKey Part Number | 1937-IO-XLR4-M-EH-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR4-M-EH |
Description | E SERIES, 4 PIN XLR, MALE, HORIZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR4-M-EH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Aviation, Communication Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 70,91000 Kč | 709,10 Kč |
| 25 | 66,47120 Kč | 1 661,78 Kč |
| 50 | 63,29640 Kč | 3 164,82 Kč |
| 100 | 60,27270 Kč | 6 027,27 Kč |
| 250 | 56,49888 Kč | 14 124,72 Kč |
| 500 | 53,80276 Kč | 26 901,38 Kč |
| 1 000 | 51,23659 Kč | 51 236,59 Kč |
| 2 500 | 48,03183 Kč | 120 079,57 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |

