
IO-XLR4-M-BK-JL | |
|---|---|
DigiKey Part Number | 1937-IO-XLR4-M-BK-JL-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR4-M-BK-JL |
Description | JL SERIES,4 PIN XLR MALE RECEPTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Silver |
Packaging Tray | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Flange | Operating Temperature -40°C ~ 70°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Applications Audio, Aviation, Communication Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 106,48100 Kč | 1 064,81 Kč |
| 30 | 98,52267 Kč | 2 955,68 Kč |
| 50 | 95,03280 Kč | 4 751,64 Kč |
| 100 | 90,49720 Kč | 9 049,72 Kč |
| 250 | 84,83108 Kč | 21 207,77 Kč |
| 500 | 80,78392 Kč | 40 391,96 Kč |
| 1 000 | 76,93121 Kč | 76 931,21 Kč |
| 2 500 | 72,12032 Kč | 180 300,80 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |



