
IO-XLR4-M-BH | |
|---|---|
DigiKey Part Number | 1937-IO-XLR4-M-BH-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR4-M-BH |
Description | B SERIES, 4 PIN XLR, MALE, HORIZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR4-M-BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | 4.5A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Aviation, Communication Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 96,67500 Kč | 966,75 Kč |
| 25 | 90,61880 Kč | 2 265,47 Kč |
| 50 | 86,29340 Kč | 4 314,67 Kč |
| 100 | 82,17150 Kč | 8 217,15 Kč |
| 250 | 77,02740 Kč | 19 256,85 Kč |
| 500 | 73,35232 Kč | 36 676,16 Kč |
| 1 000 | 69,85384 Kč | 69 853,84 Kč |
| 2 500 | 65,48554 Kč | 163 713,85 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |

