4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-XLR4-F-BH

DigiKey Part Number
1937-IO-XLR4-F-BH-ND
Manufacturer
Manufacturer Product Number
IO-XLR4-F-BH
Description
B SERIES, 4 PIN XLR, FEMALE, HOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
IO-XLR4-F-BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock, Ground
Shielding
Current Rating (Amps)
4.5A
Voltage Rating
50VAC
Cable Opening
-
Operating Temperature
-40°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Insert Material
Polyamide (PA), Nylon
Applications
Audio, Aviation, Communication Systems
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 1 678
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
10101,08400 Kč1 010,84 Kč
2594,75120 Kč2 368,78 Kč
5090,22840 Kč4 511,42 Kč
10085,91960 Kč8 591,96 Kč
25080,54160 Kč20 135,40 Kč
50076,69898 Kč38 349,49 Kč
1 00073,04112 Kč73 041,12 Kč
2 50068,47356 Kč171 183,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč