3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Io Audio 3 Pin XLR Connectors

IO-XLR3-M-JLX

DigiKey Part Number
1937-1141-ND
Manufacturer
Manufacturer Product Number
IO-XLR3-M-JLX
Description
CONN RCPT MALE XLR 3P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
15A
Voltage Rating
125VAC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Audio, Lighting Control, Medical, Video
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 1 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,81000 Kč113,81 Kč
1096,67500 Kč966,75 Kč
3089,46533 Kč2 683,96 Kč
5086,29340 Kč4 314,67 Kč
10082,17150 Kč8 217,15 Kč
25077,02740 Kč19 256,85 Kč
50073,35232 Kč36 676,16 Kč
1 00069,85384 Kč69 853,84 Kč
2 50065,48554 Kč163 713,85 Kč
Manufacturers Standard Package
Unit Price without VAT:113,81000 Kč
Unit Price with VAT:137,71010 Kč