
IO-XLR3-M-BV | |
|---|---|
DigiKey Part Number | 1937-IO-XLR3-M-BV-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-M-BV |
Description | CONN RCPT MALE XLR 3P GOLD SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR3-M-BV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Lighting Control | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 87,28900 Kč | 872,89 Kč |
| 25 | 81,80840 Kč | 2 045,21 Kč |
| 50 | 77,90260 Kč | 3 895,13 Kč |
| 100 | 74,18170 Kč | 7 418,17 Kč |
| 250 | 69,53780 Kč | 17 384,45 Kč |
| 500 | 66,22014 Kč | 33 110,07 Kč |
| 1 000 | 63,06140 Kč | 63 061,40 Kč |
| 2 500 | 59,11743 Kč | 147 793,57 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

