


IO-XLR3-M-BK-JL | |
|---|---|
DigiKey Part Number | 1937-1133-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-M-BK-JL |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR3-M-BK-JL Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Black |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Flange | Contact Material Phosphor Bronze |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon |
Fastening Type Latch Lock | Applications Audio, Lighting Control, Medical, Video |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 87,28900 Kč | 872,89 Kč |
| 30 | 80,76533 Kč | 2 422,96 Kč |
| 50 | 77,90260 Kč | 3 895,13 Kč |
| 100 | 74,18170 Kč | 7 418,17 Kč |
| 250 | 69,53780 Kč | 17 384,45 Kč |
| 500 | 66,22014 Kč | 33 110,07 Kč |
| 1 000 | 63,06140 Kč | 63 061,40 Kč |
| 2 500 | 59,11743 Kč | 147 793,57 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |


