3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-XLR3-F-BH

DigiKey Part Number
1937-IO-XLR3-F-BH-ND
Manufacturer
Manufacturer Product Number
IO-XLR3-F-BH
Description
CONN RCPT FMALE XLR 3P GOLD SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
IO-XLR3-F-BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 HB
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
6A
Voltage Rating
50VAC
Cable Opening
-
Operating Temperature
-40°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Insert Material
Polyamide (PA), Nylon
Applications
Audio, Lighting Control
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1067,50900 Kč675,09 Kč
2563,27120 Kč1 581,78 Kč
5060,24320 Kč3 012,16 Kč
10057,36650 Kč5 736,65 Kč
25053,77420 Kč13 443,55 Kč
50051,20782 Kč25 603,91 Kč
1 00048,76513 Kč48 765,13 Kč
2 50045,71474 Kč114 286,85 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč