Circular Cable Assembly Double Shielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-XLR3-6-P

DigiKey Part Number
1937-1055-ND
Manufacturer
Manufacturer Product Number
IO-XLR3-6-P
Description
CIRC CBL 3POS RCPT TO PLUG 6'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Double Shielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IO Audio Technologies
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
XLR
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
XLR
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.00' (1.83m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Double Shielded
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1427,10000 Kč427,10 Kč
10362,95000 Kč3 629,50 Kč
25340,20960 Kč8 505,24 Kč
50323,97820 Kč16 198,91 Kč
100308,52150 Kč30 852,15 Kč
250289,22392 Kč72 305,98 Kč
500275,43706 Kč137 718,53 Kč
Manufacturers Standard Package
Unit Price without VAT:427,10000 Kč
Unit Price with VAT:516,79100 Kč
Alternate Length
CIRC CBL 3POS RCPT TO PLUG 1'
In-Stock: 5
Unit Price: 495,55000 Kč
CIRC CBL 3POS RCPT TO PLUG 25'
In-Stock: 0
Unit Price: 650,60200 Kč
CIRC CBL 3POS RCPT TO PLUG 5'
In-Stock: 0
Unit Price: 1 028,81800 Kč
CIRC CBL 3POS RCPT TO PLUG 100.'
In-Stock: 0
Unit Price: 1 790,66800 Kč
CIRC CBL 3POS RCPT TO PLUG 3'
In-Stock: 2
Unit Price: 369,35000 Kč