4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-TXLR4-M-PS

DigiKey Part Number
1937-IO-TXLR4-M-PS-ND
Manufacturer
Manufacturer Product Number
IO-TXLR4-M-PS
Description
CONN RCPT MALE MINI XLR 4POS SLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
IO-TXLR4-M-PS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
50VAC
Cable Opening
-
Operating Temperature
-40°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Audio, Lighting Control, Medical, Video
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Factory Stock: 1 070
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1128,93000 Kč128,93 Kč
10109,50500 Kč1 095,05 Kč
25102,63000 Kč2 565,75 Kč
5097,72880 Kč4 886,44 Kč
10093,06310 Kč9 306,31 Kč
25087,23744 Kč21 809,36 Kč
50083,07564 Kč41 537,82 Kč
1 00079,11395 Kč79 113,95 Kč
2 50074,16704 Kč185 417,60 Kč
Manufacturers Standard Package
Unit Price without VAT:128,93000 Kč
Unit Price with VAT:156,00530 Kč