3 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-TXLR3-M-PV

DigiKey Part Number
1937-IO-TXLR3-M-PV-ND
Manufacturer
Manufacturer Product Number
IO-TXLR3-M-PV
Description
CONN RCPT MALE MINI XLR 3POS SLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
IO-TXLR3-M-PV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
50VAC
Cable Opening
-
Operating Temperature
-40°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Audio, Lighting Control, Medical, Video
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Factory Stock: 1 199
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1124,52000 Kč124,52 Kč
10105,85100 Kč1 058,51 Kč
2599,21120 Kč2 480,28 Kč
5094,47420 Kč4 723,71 Kč
10089,96380 Kč8 996,38 Kč
25084,33216 Kč21 083,04 Kč
50080,30938 Kč40 154,69 Kč
1 00076,47913 Kč76 479,13 Kč
2 50071,69650 Kč179 241,25 Kč
Manufacturers Standard Package
Unit Price without VAT:124,52000 Kč
Unit Price with VAT:150,66920 Kč