
IO-SL4MP | |
|---|---|
DigiKey Part Number | 1937-IO-SL4MP-ND |
Manufacturer | |
Manufacturer Product Number | IO-SL4MP |
Description | CONN RCPT MALE 4POS SILVER SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Tabs |
Datasheet | Datasheet |
EDA/CAD Models | IO-SL4MP Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Shell Finish Black |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 16A |
Mounting Feature Flange | Voltage Rating 250VAC |
Termination Solder Tabs | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Holder | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 25 | 54,62840 Kč | 1 365,71 Kč |
| 50 | 52,01620 Kč | 2 600,81 Kč |
| 100 | 49,53010 Kč | 4 953,01 Kč |
| 250 | 46,42740 Kč | 11 606,85 Kč |
| 500 | 44,21170 Kč | 22 105,85 Kč |
| 1 000 | 42,10225 Kč | 42 102,25 Kč |
| 2 500 | 39,46851 Kč | 98 671,28 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |


