
IO-PRC3MPB | |
|---|---|
DigiKey Part Number | 1937-1039-ND |
Manufacturer | |
Manufacturer Product Number | IO-PRC3MPB |
Description | AC RCPT IO AUDIO PWRLATCH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket Special - IO Audio Powerlatch Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Special - IO Audio Powerlatch | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 134,72300 Kč | 1 347,23 Kč |
| Unit Price without VAT: | 134,72300 Kč |
|---|---|
| Unit Price with VAT: | 163,01483 Kč |

