3 (Power) Position Circular Connector Plug, Non-Gendered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Power) Position Circular Connector Plug, Non-Gendered
How to Assemble a Powerlatch™ Series AC Power Connector

IO-PRC3FB

DigiKey Part Number
1937-1037-ND
Manufacturer
Manufacturer Product Number
IO-PRC3FB
Description
CONN CIRC PLUG 3 POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Non-Gendered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
-
Color
Blue, Gray
Ingress Protection
-
Material Flammability Rating
-
Features
Strain Relief
Shielding
Current Rating (Amps)
20A
Voltage Rating
250VAC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Factory Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1298,80000 Kč298,80 Kč
10253,88700 Kč2 538,87 Kč
30234,93967 Kč7 048,19 Kč
50226,62300 Kč11 331,15 Kč
100215,80900 Kč21 580,90 Kč
250202,30732 Kč50 576,83 Kč
500192,66084 Kč96 330,42 Kč
1 000183,47800 Kč183 478,00 Kč
Manufacturers Standard Package
Unit Price without VAT:298,80000 Kč
Unit Price with VAT:361,54800 Kč