
IO-M3X8STP-50 | |
|---|---|
DigiKey Part Number | 1937-IO-M3X8STP-50-ND |
Manufacturer | |
Manufacturer Product Number | IO-M3X8STP-50 |
Description | SCREWS SELF TAP BLACK 50PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Sheet Metal Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer IO Audio Technologies | Drive Type Phillips |
Packaging Bag | Thread Size M3 |
Part Status Active | Length - Overall 0.315" (8.00mm) |
Type Sheet Metal Screw | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 5 | 55,98000 Kč | 279,90 Kč |
| 10 | 52,49500 Kč | 524,95 Kč |
| 25 | 48,43800 Kč | 1 210,95 Kč |
| 50 | 45,75040 Kč | 2 287,52 Kč |
| 100 | 43,35040 Kč | 4 335,04 Kč |
| 250 | 40,56056 Kč | 10 140,14 Kč |
| 500 | 38,70478 Kč | 19 352,39 Kč |
| 1 000 | 37,04173 Kč | 37 041,73 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |



