8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil
LSZH Low Smoke Zero Halogen Cat 6 Cable

IO-E4231S-6LZH-1000B

DigiKey Part Number
1937-IO-E4231S-6LZH-1000B-ND
Manufacturer
Manufacturer Product Number
IO-E4231S-6LZH-1000B
Description
CABLE CAT6 8COND 23AWG BLK SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.283" (7.19mm)
Shield Type
Foil
Length
-
Jacket Color
Black
Ratings
-
Features
Drain Wire, Flame Retardant
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0177" (0.450mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 709,13000 Kč8 709,13 Kč
28 281,29500 Kč16 562,59 Kč
38 039,29333 Kč24 117,88 Kč
57 742,46600 Kč38 712,33 Kč
77 551,87000 Kč52 863,09 Kč
107 353,92000 Kč73 539,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8 709,13000 Kč
Unit Price with VAT:10 538,04730 Kč