2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-A12626-500SP

DigiKey Part Number
1937-IO-A12626-500SP-ND
Manufacturer
Manufacturer Product Number
IO-A12626-500SP
Description
CABLE 2COND 26AWG BLK SHLD 500'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
25/0.003"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 414,81000 Kč7 414,81 Kč
27 051,34000 Kč14 102,68 Kč
36 845,62667 Kč20 536,88 Kč
56 593,41400 Kč32 967,07 Kč
76 431,47714 Kč45 020,34 Kč
106 263,30400 Kč62 633,04 Kč
Manufacturers Standard Package
Unit Price without VAT:7 414,81000 Kč
Unit Price with VAT:8 971,92010 Kč