
CSL20105-03 | |
|---|---|
DigiKey Part Number | 1937-1051-ND |
Manufacturer | |
Manufacturer Product Number | CSL20105-03 |
Description | 5CHANNEL CABLE PROTECTOR 3' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Protector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Protector | |
For Use With/Related Products | - | |
Material | Rubber | |
Features | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 719,32000 Kč | 1 719,32 Kč |
| 10 | 1 461,48200 Kč | 14 614,82 Kč |
| 25 | 1 370,04400 Kč | 34 251,10 Kč |
| 50 | 1 304,71920 Kč | 65 235,96 Kč |
| 100 | 1 242,53360 Kč | 124 253,36 Kč |
| Unit Price without VAT: | 1 719,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 080,37720 Kč |





