
MWC100012B-12A | |
|---|---|
DigiKey Part Number | MWC100012B-12A-ND |
Manufacturer | |
Manufacturer Product Number | MWC100012B-12A |
Description | AC/DC DESKTOP ADAPTER 12V 100W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 8 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.09" L x 2.27" W x 1.52" H (180.1mm x 57.7mm x 38.6mm) | |
Approval Agency | CE, cTUVus, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 485,61000 Kč | 1 485,61 Kč |
| 5 | 1 366,04600 Kč | 6 830,23 Kč |
| 20 | 1 270,86200 Kč | 25 417,24 Kč |
| 40 | 1 225,78450 Kč | 49 031,38 Kč |
| 60 | 1 200,16517 Kč | 72 009,91 Kč |
| 100 | 1 168,64790 Kč | 116 864,79 Kč |
| Unit Price without VAT: | 1 485,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 797,58810 Kč |


