
MWA180012A-13A | |
---|---|
DigiKey Part Number | EPS537-ND |
Manufacturer | |
Manufacturer Product Number | MWA180012A-13A |
Description | AC/DC DESKTOP ADAPTER 12V 180W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 15A | |
Power (Watts) | 180 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 376,29000 Kč | 2 376,29 Kč |
5 | 2 185,06800 Kč | 10 925,34 Kč |
10 | 2 107,57900 Kč | 21 075,79 Kč |
30 | 1 990,32733 Kč | 59 709,82 Kč |
50 | 1 938,06480 Kč | 96 903,24 Kč |
100 | 1 869,31340 Kč | 186 931,34 Kč |
Unit Price without VAT: | 2 376,29000 Kč |
---|---|
Unit Price with VAT: | 2 875,31090 Kč |